Add To Favorites
Product Overview
Digi-Key Part Number TB2909FNGEBCT-ND
Quantity Available 2.904
Can ship immediately
Manufacturer

Manufacturer Part Number

TB2909FNG,EB

Description IC OPAMP AUDIO 1CH 16TSSOP
Expanded Description Amplifier IC 1-Channel (Mono) Class AB 16-HSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets TB2909FNG
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 3W x 1 @ 8 Ohm
Voltage - Supply 6 V ~ 16 V
Features Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type Surface Mount
Operating Temperature -40°C ~ 110°C (TA)
Supplier Device Package 16-HSSOP
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TB2909FNGEBCT

09:04:43 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,17000 2,17
10 1,96000 19,60
25 1,75000 43,75
100 1,57520 157,52
250 1,40016 350,04
500 1,22512 612,56
1.000 1,01510 1.015,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB2909FNGEBTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,91757
  • Digi-Reel® ? : TB2909FNGEBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.904 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback