Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number TA78L15F(TE12LF)CT-ND
Quantity Available 442
Can ship immediately
Manufacturer

Manufacturer Part Number

TA78L15F(TE12L,F)

Description IC REG LDO 15V 0.15A PWMINI
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 15V 150mA PW-MINI (SOT-89)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TA78LxxF Datasheet
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Regulator Topology Positive Fixed
Voltage - Output 15V
Current - Output 150mA
Voltage - Dropout (Typical) 1.7V @ 150mA
Number of Regulators 1
Voltage - Input Up to 35V
Current - Limit (Min) -
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package PW-MINI (SOT-89)
 
Additional Resources
Standard Package ? 1
Other Names TA78L15F(TE12LF)CT

17:02:11 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,54100 5,41
25 0,48000 12,00
100 0,41800 41,80
250 0,36384 90,96
500 0,30964 154,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TA78L15F(TE12LF)TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 13.000 - Immediate
  • Unit Price: 0,24050
Send Feedback