Add To Favorites
Product Overview
Digi-Key Part Number TA75W558FULFCT-ND
Quantity Available 11.241
Can ship immediately
Manufacturer

Manufacturer Part Number

TA75W558FU,LF

Description IC OPAMP GP 3MHZ 8SSOP
Expanded Description General Purpose Amplifier 2 Circuit SM8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TA75W558FU
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 1 V/µs
Gain Bandwidth Product 3MHz
-3db Bandwidth -
Current - Input Bias 60nA
Voltage - Input Offset 500µV
Current - Supply 4mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) ±4 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package SM8
 
You May Also Be Interested In
  • EPCS4SI8N - Altera | 544-1379-5-ND DigiKey Electronics
  • EPCS4SI8N
  • Altera
  • IC CONFIG DEVICE 4MBIT 8SOIC
  • Unit Price 14,35000
  • 544-1379-5-ND
Additional Resources
Standard Package ? 1
Other Names TA75W558FULFCT
TA75W558FUTE12LFCT
TA75W558FUTE12LFCT-ND

17:22:09 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,49000 4,90
25 0,42880 10,72
100 0,36770 36,77
250 0,31864 79,66
500 0,26962 134,81
1.000 0,20834 208,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TA75W558FULFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,20828
  • Digi-Reel® ? : TA75W558FULFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.241 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback