Add To Favorites
Product Overview
Digi-Key Part Number TA75W01FULFCT-ND
Quantity Available 5.747
Can ship immediately
Manufacturer

Manufacturer Part Number

TA75W01FU,LF

Description IC OPAMP GP 8SSOP
Expanded Description General Purpose Amplifier 2 Circuit SM8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TA75W01FU
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth -
Current - Input Bias 45nA
Voltage - Input Offset 2mV
Current - Supply 700µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 3 V ~ 12 V, ±1.5 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package SM8
 
Additional Resources
Standard Package ? 1
Other Names TA75W01FULFCT
TA75W01FUTE12LFCT
TA75W01FUTE12LFCT-ND

17:17:14 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,37200 3,72
25 0,31360 7,84
100 0,25530 25,53
250 0,21148 52,87
500 0,17502 87,51
1.000 0,13126 131,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TA75W01FULFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,11682
  • Digi-Reel® ? : TA75W01FULFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.747 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback