Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number TA48S033AF(T6L1Q)CT-ND
Quantity Available 368
Can ship immediately
Manufacturer

Manufacturer Part Number

TA48S033AF(T6L1,Q)

Description IC REG LDO 3.3V 1A 5HSIP
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 3.3V 1A 5-HSIP
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TA48S(AF) Series
Featured Product TA48/TA48S Series Regulators
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 1A
Voltage - Dropout (Typical) 0.69V @ 1A
Number of Regulators 1
Voltage - Input Up to 16V
Current - Limit (Min) 2A
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-252-6, DPak (5 Leads + Tab)
Supplier Device Package 5-HSIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TA48S033AF(T6L1Q)CT

22:42:51 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 0,94300 9,43
25 0,85240 21,31
100 0,74570 74,57
250 0,65432 163,58
500 0,57824 289,12
1.000 0,45651 456,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TA48S033AF(T6L1Q)TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,41366
  • Digi-Reel® ? : TA48S033AF(T6L1Q)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 368 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback