Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number TA48M0345F(6L1SNQCT-ND
Quantity Available 6.076
Can ship immediately
Manufacturer

Manufacturer Part Number

TA48M0345F(6L1,SNQ

Description IC REG LDO 3.45V 0.5A PWMOLD
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.45V 500mA PW-MOLD
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TA48MxxF (T6L1, SNQ)
Featured Product TA48/TA48S Series Regulators
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Regulator Topology Positive Fixed
Voltage - Output 3.45V
Current - Output 500mA
Voltage - Dropout (Typical) 0.35V @ 500mA
Number of Regulators 1
Voltage - Input Up to 29V
Current - Limit (Min) 600mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package PW-MOLD
 
Additional Resources
Standard Package ? 1
Other Names TA48M0345F(6L1SNQCT

13:52:37 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,28000 1,28
10 1,13000 11,30
25 1,02080 25,52
100 0,89290 89,29
250 0,78356 195,89
500 0,69246 346,23
1.000 0,54668 546,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TA48M0345F(6L1SNQTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,49537
  • Digi-Reel® ? : TA48M0345F(6L1SNQDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.076 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback