Add To Favorites
Product Overview
Digi-Key Part Number SSM6N16FUTE85LFCT-ND
Quantity Available 2.826
Can ship immediately
Manufacturer

Manufacturer Part Number

SSM6N16FUTE85LF

Description MOSFET 2N-CH 20V 0.1A US6
Expanded Description Mosfet Array 2 N-Channel (Dual) 20V 100mA 200mW Surface Mount US6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSM6N16FU
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 100mA
Rds On (Max) @ Id, Vgs 3 Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id 1.1V @ 100µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 9.3pF @ 3V
Power - Max 200mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package US6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SSM6N16FUTE85LFCT

09:47:53 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,25300 2,53
25 0,18240 4,56
100 0,14190 14,19
250 0,08920 22,30
500 0,07602 38,01
1.000 0,05169 51,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM6N16FUTE85LFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,04525
  • Digi-Reel® ? : SSM6N16FUTE85LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.826 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback