Add To Favorites
Product Overview
Digi-Key Part Number SSM3K7002BSLFCT-ND
Quantity Available 4.180
Can ship immediately
Manufacturer

Manufacturer Part Number

SSM3K7002BS,LF

Description MOSFET N-CH 60V 200MA SMD
Expanded Description N-Channel 60V 200mA (Ta) 200mW (Ta) Surface Mount S-Mini
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Mosfets Prod Guide
SSM3K7002BS
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 200mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 17pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 200mW (Ta)
Rds On (Max) @ Id, Vgs 2.1 Ohm @ 500mA, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package S-Mini
Package / Case TO-236-3, SC-59, SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names SSM3K7002BSLFCT

07:12:59 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,27200 2,72
25 0,19560 4,89
100 0,15220 15,22
250 0,09572 23,93
500 0,08156 40,78
1.000 0,05546 55,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM3K7002BSLFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,04857
  • Digi-Reel® ? : SSM3K7002BSLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.180 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback