Add To Favorites
Product Overview
Digi-Key Part Number SSM3K56MFVL3FCT-ND
Quantity Available 7.800
Can ship immediately
Manufacturer

Manufacturer Part Number

SSM3K56MFV,L3F

Description MOSFET N-CH 20V 0.8A VESM
Expanded Description N-Channel 20V 800mA (Ta) 150mW (Ta) Surface Mount VESM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SSM3K56MFV
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series U-MOSVII-H
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 800mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 55pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 150mW (Ta)
Rds On (Max) @ Id, Vgs 235 mOhm @ 800mA, 4.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package VESM
Package / Case SOT-723
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SSM3K56MFVL3FCT

17:04:57 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,34600 3,46
25 0,26920 6,73
100 0,20390 20,39
250 0,14424 36,06
500 0,11540 57,70
1.000 0,08847 88,47
2.500 0,07693 192,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM3K56MFVL3FTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 0
  • Unit Price: 0,06722
  • Digi-Reel® ? : SSM3K56MFVL3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback