Add To Favorites
Product Overview
Digi-Key Part Number SSM3J306T(TE85LF)CT-ND
Quantity Available 3.939
Can ship immediately
Manufacturer

Manufacturer Part Number

SSM3J306T(TE85L,F)

Description MOSFET P-CH 30V 2.4A TSM
Expanded Description P-Channel 30V 2.4A (Ta) 700mW (Ta) Surface Mount TSM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SSM3J306T
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 2.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 2.5nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds 280pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 700mW (Ta)
Rds On (Max) @ Id, Vgs 117 mOhm @ 1A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TSM
Package / Case TO-236-3, SC-59, SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names SSM3J306T(TE85LF)CT

17:39:47 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,32400 3,24
25 0,26640 6,66
100 0,21320 21,32
250 0,15504 38,76
500 0,12594 62,97
1.000 0,09688 96,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM3J306T(TE85LF)TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,08465
  • Digi-Reel® ? : SSM3J306T(TE85LF)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.939 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback