Add To Favorites
Product Overview
Digi-Key Part Number RN2601(TE85LF)CT-ND
Quantity Available 5.975
Can ship immediately
Manufacturer

Manufacturer Part Number

RN2601(TE85L,F)

Description TRANS 2PNP PREBIAS 0.3W SM6
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 300mW Surface Mount SM6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RN2601-06
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) 4.7k
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 100nA (ICBO)
Frequency - Transition 200MHz
Power - Max 300mW
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package SM6
 
Additional Resources
Standard Package ? 1
Other Names RN2601(TE85LF)CT

05:27:30 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,36700 3,67
25 0,28600 7,15
100 0,21650 21,65
250 0,15316 38,29
500 0,12252 61,26
1.000 0,09393 93,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RN2601(TE85LF)TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,04560
  • Digi-Reel® ? : RN2601(TE85LF)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback