Add To Favorites
Product Overview
Digi-Key Part Number RN1413(TE85LF)CT-ND
Quantity Available 5.675
Can ship immediately
Manufacturer

Manufacturer Part Number

RN1413(TE85L,F)

Description TRANS PREBIAS NPN 0.2W SMINI
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount S-Mini
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets RN14(12,13)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 47k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 100nA (ICBO)
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package S-Mini
 
Additional Resources
Standard Package ? 1
Other Names RN1413(TE85LF)CT
RN1413TE85FCT
RN1413TE85FCT-ND

10:37:51 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,14600 1,46
25 0,13200 3,30
100 0,09520 9,52
250 0,05604 14,01
500 0,04654 23,27
1.000 0,03173 31,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RN1413(TE85LF)TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,02619
  • Digi-Reel® ? : RN1413(TE85LF)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.675 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback