Add To Favorites
Product Overview
Digi-Key Part Number RN1102MFVL3FCT-ND
Quantity Available 105
Can ship immediately
Manufacturer

Manufacturer Part Number

RN1102MFV,L3F

Description TRANS PREBIAS NPN 50V 0.15W VESM
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 150mW Surface Mount VESM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 10k
Resistor - Emitter Base (R2) (Ohms) 10k
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package VESM
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RN1102MFV(TL3T)CT
RN1102MFV(TL3T)CT-ND
RN1102MFVL3F(BCT
RN1102MFVL3F(BCT-ND
RN1102MFVL3FCT

15:14:32 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,34100 3,41
25 0,24520 6,13
100 0,19060 19,06
250 0,11976 29,94
500 0,10210 51,05
1.000 0,06942 69,42
2.500 0,06262 156,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RN1102MFVL3FTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 0
  • Unit Price: 0,03398
  • Digi-Reel® ? : RN1102MFVL3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 105 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback