Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number JDV2S07FSTPL3CT-ND
Quantity Available 2.517
Can ship immediately
Manufacturer

Manufacturer Part Number

JDV2S07FSTPL3

Description DIODE STANDARD 10V FSC
Expanded Description RF Diode Standard - Single 10V fSC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets JDV2S07FS
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Diode Type Standard - Single
Voltage - Peak Reverse (Max) 10V
Current - Max -
Capacitance @ Vr, F 4.9pF @ 1V, 1MHz
Resistance @ If, F -
Power Dissipation (Max) -
Operating Temperature 150°C (TJ)
Package / Case 2-SMD, Flat Lead
Supplier Device Package fSC
 
Additional Resources
Standard Package ? 1
Other Names JDV2S07FSTPL3CT

20:14:54 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,29800 2,98
25 0,24440 6,11
100 0,19570 19,57
250 0,14236 35,59
500 0,11568 57,84
1.000 0,08897 88,97
2.500 0,08008 200,20
5.000 0,07563 378,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : JDV2S07FSTPL3TR-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06695
Send Feedback