Add To Favorites
Product Overview
Digi-Key Part Number JDP2S02AFS(TPL3)CT-ND
Quantity Available 12.976
Can ship immediately
Manufacturer

Manufacturer Part Number

JDP2S02AFS(TPL3)

Description DIODE PIN 30V 50MA FSC
Expanded Description RF Diode PIN - Single 30V 50mA fSC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets JDP2S02AFS
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 30V
Current - Max 50mA
Capacitance @ Vr, F 0.4pF @ 1V, 1MHz
Resistance @ If, F 1.5 Ohm @ 10mA, 100MHz
Power Dissipation (Max) -
Operating Temperature 150°C (TJ)
Package / Case 2-SMD, Flat Lead
Supplier Device Package fSC
 
Additional Resources
Standard Package ? 1
Other Names JDP2S02AFS(TPL3)CT

00:18:28 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,38600 3,86
25 0,30000 7,50
100 0,22720 22,72
250 0,16080 40,20
500 0,12862 64,31
1.000 0,09862 98,62
2.500 0,08576 214,40
5.000 0,07718 385,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : JDP2S02AFS(TPL3)TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06661
  • Digi-Reel® ? : JDP2S02AFS(TPL3)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.976 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback