Add To Favorites
Product Overview
Digi-Key Part Number HN4C51J(TE85LF)CT-ND
Quantity Available 4.946
Can ship immediately
Manufacturer

Manufacturer Part Number

HN4C51J(TE85L,F)

Description TRANS 2NPN 120V 0.1A SMV
Expanded Description Bipolar (BJT) Transistor Array 2 NPN (Dual) Common Base 120V 100mA 100MHz 300mW Surface Mount SMV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets HN4C51J
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN (Dual) Common Base
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 120V
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 6V
Power - Max 300mW
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SMV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HN4C51J(TE85LF)CT

22:16:47 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,37200 3,72
25 0,31360 7,84
100 0,25530 25,53
250 0,21148 52,87
500 0,17502 87,51
1.000 0,13126 131,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HN4C51J(TE85LF)TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,11682
  • Digi-Reel® ? : HN4C51J(TE85LF)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.946 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback