Add To Favorites
Product Overview
Digi-Key Part Number HN4A51JTE85LFCT-ND
Quantity Available 1.639
Can ship immediately
Manufacturer

Manufacturer Part Number

HN4A51JTE85LF

Description TRANS 2PNP 120V 0.1A SMV
Expanded Description Bipolar (BJT) Transistor Array 2 PNP (Dual) 120V 100mA 100MHz 300mW Surface Mount SMV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets HN4A51J
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 120V
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 6V
Power - Max 300mW
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SMV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HN4A51JTE85LFCT

02:10:43 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,36800 3,68
25 0,31000 7,75
100 0,25240 25,24
250 0,20916 52,29
500 0,17308 86,54
1.000 0,12982 129,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HN4A51JTE85LFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,11553
  • Digi-Reel® ? : HN4A51JTE85LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.639 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback