Add To Favorites
Product Overview
Digi-Key Part Number HN2S01FUTE85LFCT-ND
Quantity Available 1.026
Can ship immediately
Manufacturer

Manufacturer Part Number

HN2S01FUTE85LF

Description DIODE ARRAY SCHOTTKY 10V US6
Expanded Description Diode Array 3 Independent Schottky 10V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets HN2S01FU
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 3 Independent
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 10V
Current - Average Rectified (Io) (per Diode) 100mA
Voltage - Forward (Vf) (Max) @ If 500mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 20µA @ 10V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package US6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HN2S01FUTE85LFCT

06:00:58 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,30800 3,08
25 0,25280 6,32
100 0,20210 20,21
250 0,14700 36,75
500 0,11946 59,73
1.000 0,09189 91,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HN2S01FUTE85LFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,08029
  • Digi-Reel® ? : HN2S01FUTE85LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.026 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback