Add To Favorites
Product Overview
Digi-Key Part Number HN2D01JE(TE85LF)CT-ND
Quantity Available 3.709
Can ship immediately
Manufacturer

Manufacturer Part Number

HN2D01JE(TE85L,F)

Description DIODE ARRAY GP 80V 100MA ESV
Expanded Description Diode Array 2 Independent Standard 80V 100mA Surface Mount SOT-553
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HN2D01JE
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 100mA
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 1.6ns
Current - Reverse Leakage @ Vr 500nA @ 80V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case SOT-553
Supplier Device Package ESV
 
Additional Resources
Standard Package ? 1
Other Names HN2D01JE(TE85LF)CT

11:03:50 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,31300 3,13
25 0,25680 6,42
100 0,20570 20,57
250 0,14960 37,40
500 0,12154 60,77
1.000 0,09349 93,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HN2D01JE(TE85LF)TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,08234
  • Digi-Reel® ? : HN2D01JE(TE85LF)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.709 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback