Add To Favorites
Product Overview
Digi-Key Part Number HN1D01FE(TE85LF)CT-ND
Quantity Available 11.394
Can ship immediately
Manufacturer

Manufacturer Part Number

HN1D01FE(TE85L,F)

Description DIODE ARRAY GP 80V 100MA ES6
Expanded Description Diode Array 2 Pair Common Anode Standard 80V 100mA Surface Mount SOT-563, SOT-666
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets HN1D01FE
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Pair Common Anode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 100mA
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 1.6ns
Current - Reverse Leakage @ Vr 500nA @ 80V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package ES6
 
Additional Resources
Standard Package ? 1
Other Names HN1D01FE(TE85LF)CT

23:50:21 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,25200 2,52
25 0,18120 4,53
100 0,14090 14,09
250 0,08856 22,14
500 0,07550 37,75
1.000 0,05133 51,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HN1D01FE(TE85LF)TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,07842
  • Digi-Reel® ? : HN1D01FE(TE85LF)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.394 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback