Add To Favorites
Product Overview
Digi-Key Part Number HN1C01FE-YLFCT-ND
Quantity Available 5.073
Can ship immediately
Manufacturer

Manufacturer Part Number

HN1C01FE-Y,LF

Description TRANS 2NPN 50V 0.15A ES6
Expanded Description Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 80MHz 100mW Surface Mount ES6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets HN1C01FE
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 6V
Power - Max 100mW
Frequency - Transition 80MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package ES6
 
Additional Resources
Standard Package ? 1
Other Names HN1C01FE-Y(T5LFTCT
HN1C01FE-Y(T5LFTCT-ND

19:21:27 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,26400 2,64
25 0,19040 4,76
100 0,14810 14,81
250 0,09308 23,27
500 0,07934 39,67
1.000 0,05394 53,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HN1C01FE-YLFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05368
  • Digi-Reel® ? : HN1C01FE-YLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.073 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback