Add To Favorites
Product Overview
Digi-Key Part Number HN1B04FE-GRLFCT-ND
Quantity Available 7.642
Can ship immediately
Manufacturer

Manufacturer Part Number

HN1B04FE-GR,LF

Description TRANS NPN/PNP 50V 0.15A ES6
Expanded Description Bipolar (BJT) Transistor Array NPN, PNP 50V 150mA 80MHz 100mW Surface Mount ES6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets HN1B04FE
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN, PNP
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 6V
Power - Max 100mW
Frequency - Transition 80MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package ES6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HN1B04FE-GR(5LFTCT
HN1B04FE-GR(5LFTCT-ND
HN1B04FE-GRLF(TCT
HN1B04FE-GRLF(TCT-ND
HN1B04FE-GRLFCT

08:48:51 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,26700 2,67
25 0,19240 4,81
100 0,14970 14,97
250 0,09412 23,53
500 0,08022 40,11
1.000 0,05454 54,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HN1B04FE-GRLFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03365
  • Digi-Reel® ? : HN1B04FE-GRLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.642 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback