Add To Favorites
Product Overview
Digi-Key Part Number DSR01S30SCL3FCT-ND
Quantity Available 18.868
Can ship immediately
Manufacturer

Manufacturer Part Number

DSR01S30SC,L3F

Description DIODE SCHOTTKY 30V 100MA SC2
Expanded Description Diode Schottky 30V 100mA Surface Mount SC2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DSR01S30SC
Product Training Modules General Purpose Discrete Items
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 620mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 700µA @ 30V
Capacitance @ Vr, F 8.2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package SC2
Operating Temperature - Junction 125°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names DSR01S30SCL3FCT

03:00:30 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,24800 2,48
25 0,17800 4,45
100 0,13840 13,84
250 0,08700 21,75
500 0,07416 37,08
1.000 0,05042 50,42
2.500 0,04548 113,69
5.000 0,03954 197,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSR01S30SCL3FTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,03263
  • Digi-Reel® ? : DSR01S30SCL3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.868 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback