Add To Favorites
Product Overview
Digi-Key Part Number DF5A6.8FLFCT-ND
Quantity Available 2.191
Can ship immediately
Manufacturer

Manufacturer Part Number

DF5A6.8F,LF

Description TVS DIODE 5VWM SMV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DF5A6.8F
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 45pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SMV
 
Additional Resources
Standard Package ? 1
Other Names DF5A6.8FLFCT

09:22:05 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,30100 3,01
25 0,21640 5,41
100 0,16830 16,83
250 0,10580 26,45
500 0,09014 45,07
1.000 0,06130 61,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF5A6.8FLFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,05368
  • Digi-Reel® ? : DF5A6.8FLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.191 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback