Add To Favorites
Product Overview
Digi-Key Part Number DF5A5.6LFU(TE85LFCT-ND
Quantity Available 27.718
Can ship immediately
Manufacturer

Manufacturer Part Number

DF5A5.6LFU(TE85L,F

Description TVS DIODE 3.5VWM USV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DF5A5.6LFU
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3.5V
Voltage - Breakdown (Min) 5.3V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 8pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package USV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DF5A5.6LFU(TE85LFCT

04:15:38 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,37300 3,73
25 0,28960 7,24
100 0,21910 21,91
250 0,15504 38,76
500 0,12406 62,03
1.000 0,09511 95,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF5A5.6LFU(TE85LFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 27.000 - Immediate
  • Unit Price: 0,08029
  • Digi-Reel® ? : DF5A5.6LFU(TE85LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.718 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback