Add To Favorites
Product Overview
Digi-Key Part Number DF5A5.6FTE85LFCT-ND
Quantity Available 6.775
Can ship immediately
Manufacturer

Manufacturer Part Number

DF5A5.6FTE85LF

Description TVS DIODE 2.5VWM SMV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DF5A5.6F
Product Training Modules ESD Protection
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 2.5V
Voltage - Breakdown (Min) 5.3V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 65pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SMV
 
Additional Resources
Standard Package ? 1
Other Names DF5A5.6FTE85LFCT

12:40:44 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,31500 3,15
25 0,24520 6,13
100 0,18550 18,55
250 0,13124 32,81
500 0,10502 52,51
1.000 0,08050 80,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF5A5.6FTE85LFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,06797
  • Digi-Reel® ? : DF5A5.6FTE85LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.775 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback