Add To Favorites
Product Overview
Digi-Key Part Number DF5A3.6F(TE85LF)CT-ND
Quantity Available 5.868
Can ship immediately
Manufacturer

Manufacturer Part Number

DF5A3.6F(TE85L,F)

Description TVS DIODE 1VWM SMV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DF5A3.6F
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 1V
Voltage - Breakdown (Min) 3.4V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 110pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SMV
 
Additional Resources
Standard Package ? 1
Other Names DF5A3.6F(TE85LF)CT

03:26:07 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,36500 3,65
25 0,28360 7,09
100 0,21480 21,48
250 0,15200 38,00
500 0,12160 60,80
1.000 0,09323 93,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF5A3.6F(TE85LF)TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,07870
  • Digi-Reel® ? : DF5A3.6F(TE85LF)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.868 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback