Add To Favorites
Product Overview
Digi-Key Part Number DF3A6.2F(TE85LF)CT-ND
Quantity Available 4.174
Can ship immediately
Manufacturer

Manufacturer Part Number

DF3A6.2F(TE85L,F)

Description TVS DIODE 3VWM SMINI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets DF3A6.2F
Product Training Modules ESD Protection
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3V
Voltage - Breakdown (Min) 5.8V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 55pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package S-Mini
 
Additional Resources
Standard Package ? 1
Other Names DF3A6.2F(TE85LF)CT

06:33:46 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,31300 3,13
25 0,22520 5,63
100 0,17510 17,51
250 0,11000 27,50
500 0,09376 46,88
1.000 0,06376 63,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF3A6.2F(TE85LF)TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,05583
  • Digi-Reel® ? : DF3A6.2F(TE85LF)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.174 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback