Add To Favorites
Product Overview
Digi-Key Part Number DF3A3.6FU(TE85LF)CT-ND
Quantity Available 8.097
Can ship immediately
Manufacturer

Manufacturer Part Number

DF3A3.6FU(TE85L,F)

Description TVS DIODE 1VWM USM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DF3A3.6FU
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 1V
Voltage - Breakdown (Min) 3.4V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 110pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package USM
 
Additional Resources
Standard Package ? 1
Other Names DF3A3.6FU(TE85LF)CT

09:02:54 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,34800 3,48
25 0,25080 6,27
100 0,19520 19,52
250 0,12272 30,68
500 0,10458 52,29
1.000 0,07111 71,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF3A3.6FU(TE85LF)TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,06227
  • Digi-Reel® ? : DF3A3.6FU(TE85LF)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.097 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback