Add To Favorites
Product Overview
Digi-Key Part Number DF2S5.6FSL3MCT-ND
Quantity Available 19.758
Can ship immediately
Manufacturer

Manufacturer Part Number

DF2S5.6FS,L3M

Description TVS DIODE 3.5VWM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF2S5.6FS
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3.5V (Max)
Voltage - Breakdown (Min) 5.3V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 40pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package SOD-923
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DF2S5.6FSL3MCT

15:27:42 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,15900 1,59
25 0,14400 3,60
100 0,10380 10,38
250 0,06116 15,29
500 0,05076 25,38
1.000 0,03462 34,62
2.500 0,02943 73,57
5.000 0,02654 132,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF2S5.6FSL3MTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02241
  • Digi-Reel® ? : DF2S5.6FSL3MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.758 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback