Add To Favorites
Product Overview
Digi-Key Part Number DF2B7M3SCL3FCT-ND
Quantity Available 13.958
Can ship immediately
Manufacturer

Manufacturer Part Number

DF2B7M3SC,L3F

Description TVS DIODE 5VWM 13VC SC2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DF2B7M3SC
Featured Product ESD Protection Diodes
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 13V (Typ)
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse 50W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.1pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package SC2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DF2B7M3SCL3FCT

02:50:49 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,35800 3,58
25 0,30160 7,54
100 0,24570 24,57
250 0,20356 50,89
500 0,16846 84,23
1.000 0,12634 126,34
2.500 0,11581 289,53
5.000 0,10880 543,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF2B7M3SCL3FTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,09881
  • Digi-Reel® ? : DF2B7M3SCL3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.958 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback