Add To Favorites
Product Overview
Digi-Key Part Number DF2B36FUH3FCT-ND
Quantity Available 5.381
Can ship immediately
Manufacturer

Manufacturer Part Number

DF2B36FU,H3F

Description TVS DIODE 28VWM 40VC USC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DF2B36FU
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 28V
Voltage - Breakdown (Min) 32V
Voltage - Clamping (Max) @ Ipp 40V
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse 150W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 6.5pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package USC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DF2B36FUH3FCT

22:12:56 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,33100 3,31
25 0,27200 6,80
100 0,21750 21,75
250 0,15816 39,54
500 0,12852 64,26
1.000 0,09886 98,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF2B36FUH3FTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,08638
  • Digi-Reel® ? : DF2B36FUH3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.381 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback