Add To Favorites
Product Overview
Digi-Key Part Number CUS05F30H3FCT-ND
Quantity Available 12.209
Can ship immediately
Manufacturer

Manufacturer Part Number

CUS05F30,H3F

Description DIODE SCHOTTKY 30V 500MA USC
Expanded Description Diode Schottky 30V 500mA Surface Mount USC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CUS05F30
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 450mV @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 50µA @ 30V
Capacitance @ Vr, F 120pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package USC
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CUS05F30H3FCT

14:22:00 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,27600 2,76
25 0,19920 4,98
100 0,15480 15,48
250 0,09732 24,33
500 0,08294 41,47
1.000 0,05640 56,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CUS05F30H3FTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,04939
  • Digi-Reel® ? : CUS05F30H3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.209 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback