Add To Favorites
Product Overview
Digi-Key Part Number CTS05S40L3FCT-ND
Quantity Available 8.302
Can ship immediately
Manufacturer

Manufacturer Part Number

CTS05S40,L3F

Description DIODE SCHOTTKY 40V 500MA CST2
Expanded Description Diode Schottky 40V 500mA Surface Mount CST2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CTS05S40
Featured Product Toshiba - Schottky Barrier Diodes
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 350mV @ 100mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 30µA @ 10V
Capacitance @ Vr, F 42pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package CST2
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CTS05S40L3FCT

11:59:23 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,30900 3,09
25 0,22240 5,56
100 0,17310 17,31
250 0,10876 27,19
500 0,09268 46,34
1.000 0,06302 63,02
2.500 0,05684 142,11
5.000 0,04943 247,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTS05S40L3FTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,04079
  • Digi-Reel® ? : CTS05S40L3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.402 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback