Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number CMH05A(TE12LQM)CT-ND
Quantity Available 1.998
Can ship immediately
Manufacturer

Manufacturer Part Number

CMH05A(TE12L,Q,M)

Description DIODE GEN PURP 400V 1A MFLAT
Expanded Description Diode Standard 400V 1A Surface Mount M-FLAT (2.4x3.8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CMH05A
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.8V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 10µA @ 400V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package M-FLAT (2.4x3.8)
Operating Temperature - Junction -40°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names CMH05A(TE12LQ)CT
CMH05A(TE12LQ)CT-ND
CMH05A(TE12LQM)CT

02:26:16 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,55500 5,55
25 0,49120 12,28
100 0,42790 42,79
250 0,37248 93,12
500 0,31698 158,49
1.000 0,25358 253,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMH05A(TE12LQM)TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,28471
  • Digi-Reel® ? : CMH05A(TE12LQM)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.998 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback