Add To Favorites
Product Overview
Digi-Key Part Number CBS10S40L3FCT-ND
Quantity Available 19.341
Can ship immediately
Manufacturer

Manufacturer Part Number

CBS10S40,L3F

Description DIODE SCHOTTKY 40V 1A CST2B
Expanded Description Diode Schottky 40V 1A Surface Mount CST2B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CBS10S40
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 550mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 150µA @ 40V
Capacitance @ Vr, F 120pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package CST2B
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
  • EPC2012C - EPC | 917-1084-1-ND DigiKey Electronics
  • EPC2012C
  • EPC
  • TRANS GAN 200V 5A BUMPED DIE
  • Unit Price 2,60000
  • 917-1084-1-ND
Additional Resources
Standard Package ? 1
Other Names CBS10S40L3F(ACT
CBS10S40L3F(ACT-ND
CBS10S40L3FCT

13:43:37 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,35600 3,56
25 0,27680 6,92
100 0,20960 20,96
250 0,14832 37,08
500 0,11864 59,32
1.000 0,09095 90,95
2.500 0,07909 197,72
5.000 0,07118 355,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CBS10S40L3FTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06143
  • Digi-Reel® ? : CBS10S40L3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.341 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback