Add To Favorites
Product Overview
Digi-Key Part Number AB4X2X6SMCT-ND
Quantity Available 7.067
Can ship immediately
Manufacturer

Manufacturer Part Number

AB4X2X6SM

Description FERRITE BEAD 2SMD GW 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AB/LB/SS Series -
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series Amobeads®
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency -
Current Rating (Max) 9A (Typ)
DC Resistance (DCR) (Max) -
Ratings -
Operating Temperature -
Package / Case 2-SMD, Gull Wing
Mounting Type Surface Mount
Height (Max) 0.209" (5.30mm)
Size / Dimension 0.315" L x 0.236" W (8.00mm x 6.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AB4X2X6SMCT

03:58:29 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,74000 1,74
10 1,68200 16,82
25 1,23360 30,84
50 1,20560 60,28
100 1,17750 117,75
250 1,06540 266,35
500 1,03736 518,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AB4X2X6SMTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,81562
  • Digi-Reel® ? : AB4X2X6SMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.067 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback