Add To Favorites
Product Overview
Digi-Key Part Number 4N25ASHORTF-ND
Quantity Available 959
Can ship immediately
Manufacturer

Manufacturer Part Number

4N25A(SHORT,F)

Description OPTOISO 2.5KV TRANS W/BASE 6DIP
Expanded Description Optoisolator Transistor with Base Output 2500Vrms 1 Channel 6-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 4N25/25A/26/27/28 Short
Catalog Page 2482 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Voltage - Isolation 2500Vrms
Current Transfer Ratio (Min) 20% @ 10mA
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 2µs, 200µs
Input Type DC
Output Type Transistor with Base
Voltage - Output (Max) 30V
Current - Output / Channel 100mA
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 80mA
Vce Saturation (Max) 500mV
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case 6-DIP (0.300", 7.62mm)
Supplier Device Package 6-DIP
 
You May Also Be Interested In
  • 4N25 - Lite-On Inc. | 160-1300-5-ND DigiKey Electronics
  • 4N25
  • Lite-On Inc.
  • OPTOISO 2.5KV TRANS W/BASE 6DIP
  • Unit Price 0,46000
  • 160-1300-5-ND
Additional Resources
Standard Package ? 50
Other Names 4N25ASHORTF

13:21:29 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,50400 5,04
25 0,41760 10,44
100 0,35990 35,99
250 0,31672 79,18
500 0,27354 136,77
1.000 0,21596 215,96
2.500 0,20156 503,90
5.000 0,19436 971,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback