Add To Favorites
Product Overview
Digi-Key Part Number 3SK291(TE85LF)CT-ND
Quantity Available 2.994
Can ship immediately
Manufacturer

Manufacturer Part Number

3SK291(TE85L,F)

Description MOSFET N-CH SMQ
Expanded Description RF Mosfet N-Channel Dual Gate 6V 10mA 800MHz 22.5dB SMQ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 3SK291
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type N-Channel Dual Gate
Frequency 800MHz
Gain 22.5dB
Voltage - Test 6V
Current Rating 30mA
Noise Figure 2.5dB
Current - Test 10mA
Power - Output -
Voltage - Rated 12.5V
Package / Case SC-61AA
Supplier Device Package SMQ
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3SK291(TE85LF)CT

15:28:31 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,38300 3,83
25 0,32280 8,07
100 0,26250 26,25
250 0,21752 54,38
500 0,18002 90,01
1.000 0,13501 135,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3SK291(TE85LF)TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,12015
  • Digi-Reel® ? : 3SK291(TE85LF)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.994 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback