Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 2SK879-GR(TE85LF)CT-ND
Quantity Available 770
Can ship immediately
Manufacturer

Manufacturer Part Number

2SK879-GR(TE85L,F)

Description JFET N-CH 0.1W USM
Expanded Description JFET N-Channel 2.6mA @ 10V 100mW Surface Mount USM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2SK879
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) -
Drain to Source Voltage (Vdss) -
Current - Drain (Idss) @ Vds (Vgs=0) 2.6mA @ 10V
Current Drain (Id) - Max -
Voltage - Cutoff (VGS off) @ Id 400mV @ 100nA
Input Capacitance (Ciss) (Max) @ Vds 8.2pF @ 10V
Resistance - RDS(On) -
Power - Max 100mW
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package USM
 
Additional Resources
Standard Package ? 1
Other Names 2SK879-GR(TE85LF)CT

05:35:09 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,35000 3,50
25 0,30640 7,66
100 0,26250 26,25
250 0,22748 56,87
500 0,19250 96,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SK879-GR(TE85LF)TR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback