Add To Favorites
Product Overview
Digi-Key Part Number 2SC5095-O(TE85LF)CT-ND
Quantity Available 156
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC5095-O(TE85L,F)

Description TRANSISTOR NPN MM-USM
Expanded Description RF Transistor NPN 10V 15mA 10GHz 100mW Surface Mount SC-70
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SC5095
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 10V
Frequency - Transition 10GHz
Noise Figure (dB Typ @ f) 1.8dB @ 2GHz
Gain 13dB ~ 7dB
Power - Max 100mW
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 7mA, 6V
Current - Collector (Ic) (Max) 15mA
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2SC5095-O(TE85LF)CT

16:29:21 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,30900 3,09
25 0,26080 6,52
100 0,21200 21,20
250 0,17572 43,93
500 0,14540 72,70
1.000 0,10904 109,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SC5095-O(TE85LF)TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,09705
  • Digi-Reel® ? : 2SC5095-O(TE85LF)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 156 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback