Add To Favorites
Product Overview
Digi-Key Part Number 1SV307(TPH3F)CT-ND
Quantity Available 16.423
Can ship immediately
Manufacturer

Manufacturer Part Number

1SV307(TPH3,F)

Description SWITCHING DIODE 30V 2 USC
Expanded Description RF Diode Standard - Single 30V 50mA USC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1SV307
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard - Single
Voltage - Peak Reverse (Max) 30V
Current - Max 50mA
Capacitance @ Vr, F 0.5pF @ 1V, 1MHz
Resistance @ If, F 1.5 Ohm @ 10mA, 100MHz
Power Dissipation (Max) -
Operating Temperature 125°C (TJ)
Package / Case SC-76, SOD-323
Supplier Device Package USC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1SV307(TPH3F)CT

15:15:08 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,34500 3,45
25 0,28240 7,06
100 0,22620 22,62
250 0,16452 41,13
500 0,13366 66,83
1.000 0,10281 102,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SV307(TPH3F)TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,08984
  • Digi-Reel® ? : 1SV307(TPH3F)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.423 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback