Add To Favorites
Product Overview
Digi-Key Part Number 1SV270TPH3FCT-ND
Quantity Available 8.140
Can ship immediately
Manufacturer

Manufacturer Part Number

1SV270TPH3F

Description DIODE VARICAP VCO UHF USC
Expanded Description Varactor Single 10V Surface Mount USC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1SV270
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance @ Vr, F 8.7pF @ 4V, 1MHz
Capacitance Ratio 2
Capacitance Ratio Condition C1/C4
Voltage - Peak Reverse (Max) 10V
Diode Type Single
Q @ Vr, F -
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package USC
 
Additional Resources
Standard Package ? 1
Other Names 1SV270TPH3FCT

19:22:51 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,33100 3,31
25 0,27200 6,80
100 0,21750 21,75
250 0,15816 39,54
500 0,12852 64,26
1.000 0,09886 98,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SV270TPH3FTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,12669
  • Digi-Reel® ? : 1SV270TPH3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.140 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback