Add To Favorites
Product Overview
Digi-Key Part Number 1SS394TE85LFCT-ND
Quantity Available 4.620
Can ship immediately
Manufacturer

Manufacturer Part Number

1SS394TE85LF

Description DIODE SCHOTTKY 10V 100MA SC59
Expanded Description Diode Schottky 10V 100mA Surface Mount SC-59
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1SS394
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 10V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 500mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 20µA @ 10V
Capacitance @ Vr, F 40pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SC-59
Operating Temperature - Junction 125°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names 1SS394TE85LFCT

02:02:00 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,34800 3,48
25 0,25080 6,27
100 0,19520 19,52
250 0,12272 30,68
500 0,10458 52,29
1.000 0,07111 71,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SS394TE85LFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,06227
  • Digi-Reel® ? : 1SS394TE85LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.620 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback