Add To Favorites
Product Overview
Digi-Key Part Number 1SS307(TE85LF)CT-ND
Quantity Available 2.685
Can ship immediately
Manufacturer

Manufacturer Part Number

1SS307(TE85L,F)

Description DIODE GEN PURP 30V 100MA SMINI
Expanded Description Diode Standard 30V 100mA Surface Mount S-Mini
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1SS307
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 1.3V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 10µA @ 30V
Capacitance @ Vr, F 6pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package S-Mini
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1SS307(TE85LF)CT

18:07:22 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,30400 3,04
25 0,25600 6,40
100 0,20870 20,87
250 0,17292 43,23
500 0,14308 71,54
1.000 0,10732 107,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SS307(TE85LF)TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,09551
  • Digi-Reel® ? : 1SS307(TE85LF)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.685 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback