Add To Favorites
Product Overview
Digi-Key Part Number 1SS306TE85LFCT-ND
Quantity Available 2.871
Can ship immediately
Manufacturer

Manufacturer Part Number

1SS306TE85LF

Description DIODE ARRAY GP 200V 100MA SC61B
Expanded Description Diode Array 2 Independent Standard 200V 100mA Surface Mount SC-61AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1SS306
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) (per Diode) 100mA
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 60ns
Current - Reverse Leakage @ Vr 1µA @ 200V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case SC-61AA
Supplier Device Package SC-61B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1SS306TE85LFCT

21:34:50 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,35800 3,58
25 0,30160 7,54
100 0,24570 24,57
250 0,20356 50,89
500 0,16848 84,24
1.000 0,12635 126,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SS306TE85LFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,11245
  • Digi-Reel® ? : 1SS306TE85LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.871 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback