Add To Favorites
Product Overview
Digi-Key Part Number 893-1212-1-ND
Quantity Available 2.896
Can ship immediately
Manufacturer

Manufacturer Part Number

XCL214B103DR

Description DC/DC CONVERTER 1V 2W
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 1V 1.5A 2.7V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XCL213/4 Series
Product Attributes Select All
Categories
Manufacturer

Torex Semiconductor Ltd

Series XCL214
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output 1 1V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1.5A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features OCP, OTP, SCP, UVLO
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.13" L x 0.10" W x 0.04" H (3.2mm x 2.5mm x 1.0mm)
Operating Temperature -40°C ~ 85°C
Efficiency 92%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 893-1212-1

19:32:49 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,52500 25,25
25 2,25480 56,37
100 2,02950 202,95
250 1,80396 450,99
500 1,57848 789,24
1.000 1,30788 1.307,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1212-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,18222
  • Digi-Reel® ? : 893-1212-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.896 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback