Add To Favorites
Product Overview
Digi-Key Part Number 893-1208-1-ND
Quantity Available 1.903
Can ship immediately
Manufacturer

Manufacturer Part Number

XCL101C331BR-G

Description DC/DC CONVERTER 3.3V 0.33W
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 100mA 0.9V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XCL101 Series
Featured Product XCL101 Series DC/DC Converter
Product Attributes Select All
Categories
Manufacturer

Torex Semiconductor Ltd

Series XCL101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 0.9V
Voltage - Input (Max) 5.5V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 100mA
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C
Efficiency -
Mounting Type Surface Mount
Package / Case 6-TDFN Exposed Pad
Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Supplier Device Package CL-2025
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 893-1208-1

21:58:21 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,63000 2,63
10 2,38300 23,83
25 2,12720 53,18
100 1,91420 191,42
250 1,70156 425,39
500 1,48886 744,43
1.000 1,23363 1.233,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1208-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,11510
  • Digi-Reel® ? : 893-1208-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.903 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback