Add To Favorites
Product Overview
Digi-Key Part Number 893-1233-1-ND
Quantity Available 5.875
Can ship immediately
Manufacturer

Manufacturer Part Number

XC9306B05G0R-G

Description IC REG BUCK BOOST ADJ WLP-20-01
Expanded Description Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 800mA (Switch) 20-UFBGA, WLBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XC9306B05G0R-G
Product Attributes Select All
Categories
Manufacturer

Torex Semiconductor Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5V
Current - Output 800mA (Switch)
Frequency - Switching 6MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-UFBGA, WLBGA
Supplier Device Package WLP-20-01 (1.94x2.15)
 
Additional Resources
Standard Package ? 1
Other Names 893-1233-1

23:59:36 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,06000 3,06
10 2,73500 27,35
25 2,46120 61,53
100 2,24240 224,24
250 2,02364 505,91
500 1,81580 907,90
1.000 1,53140 1.531,40
2.500 1,45483 3.637,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1233-2-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 0
  • Unit Price: 1,35936
  • Digi-Reel® ? : 893-1233-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.875 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback