Add To Favorites
Product Overview
Digi-Key Part Number 893-1105-1-ND
Quantity Available 789
Can ship immediately
Manufacturer

Manufacturer Part Number

XC9221A095MR-G

Description IC REG CTRLR BUCK SOT25
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC SOT-25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XC9220,XC9221 Series
Catalog Page 1189 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Torex Semiconductor Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 2.8 V ~ 16 V
Frequency - Switching 500kHz
Duty Cycle (Max) 100%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 893-1105-1

00:13:31 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,34000 1,34
10 1,19200 11,92
25 1,07720 26,93
100 0,94240 94,24
250 0,82700 206,75
500 0,73082 365,41
1.000 0,57696 576,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1105-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,52282
  • Digi-Reel® ? : 893-1105-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 789 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback